B72540E0350K062 | EPCOS

Varistor, SMD 2220, VV 56 V, 1000 A, 45 V (DC), 35 V (AC), ±10 %, 0.02 VA (AC), 7.7 J, B72540E0350K062

Order No.: 82E6719
EAN: 4099879994646
MPN:
B72540E0350K062
B72540E350K62
Series: B72540
EPCOS
B72540E0350K062 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2019 €

SMD multilayer varistor, B72540E0350K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
  • Load-dump protection
  • Jump-start protection
Technical specifications
Bauform SMD 2220
Energieabsorption 7.7 J
max. Stoßstrom (8/20 µs) 1000 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (AC) 35 V
Nennspannung (DC) 45 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.02 W
Varistor Spannung Typ 56 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes