B72540E0400K062 | EPCOS
Varistor, SMD 2220, VV 68 V, 1000 A, 56 V (DC), 40 V (AC), ±10 %, 0.02 VA (AC), 9 J, B72540E0400K062
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer varistor, B72540E0400K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
Technical specifications
Bauform | SMD 2220 | |
Energieabsorption | 9 J | |
max. Stoßstrom (8/20 µs) | 1000 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 40 V | |
Nennspannung (DC) | 56 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.02 W | |
Varistor Spannung Typ | 68 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |