B72540T0600K062 | EPCOS
Varistor, SMD 2220, VV 100 V, 800 A, 85 V (DC), 60 V (AC), ±10 %, 0.02 VA (AC), 6.8 J, B72540T0600K062
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer varistor, B72540T0600K062, EPCOS
Features
- High energy absorption capability
- High surge load capability acc. to IEC 61000-4-5
- Bidirectional protection
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Applications
- Industrial applications
- Building safety and security applications
- Power supplies
Technical specifications
Bauform | SMD 2220 | |
Energieabsorption | 6.8 J | |
max. Stoßstrom (8/20 µs) | 800 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 60 V | |
Nennspannung (DC) | 85 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.02 W | |
Varistor Spannung Typ | 100 V |
Download
Logistics
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |