B72580E0300K062 | EPCOS

Varistor, SMD 1812, VV 47 V, 800 A, 38 V (DC), 30 V (AC), ±10 %, 0.015 VA (AC), 4.2 J, B72580E0300K062

Order No.: 82E6782
EAN: 4099879994776
MPN:
B72580E0300K062
B72580E300K62
Series: B72580
EPCOS
B72580E0300K062 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7735 €

SMD multilayer varistor, B72580E0300K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
  • Load-dump protection
  • Jump-start protection
Technical specifications
Bauform SMD 1812
Energieabsorption 4.2 J
max. Stoßstrom (8/20 µs) 800 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 38 V
Norm IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.015 W
Varistor Spannung Typ 47 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes