B72580E0350K062 | EPCOS
Varistor, SMD 1812, VV 56 V, 500 A, 45 V (DC), 35 V (AC), ±10 %, 0.015 VA (AC), 4 J, B72580E0350K062
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer varistor, B72580E0350K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
Technical specifications
Bauform | SMD 1812 | |
Energieabsorption | 4 J | |
max. Stoßstrom (8/20 µs) | 500 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 35 V | |
Nennspannung (DC) | 45 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.015 W | |
Varistor Spannung Typ | 56 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |