B72580T0040M062 | EPCOS

Varistor, SMD 1812, VV 8 V, 500 A, 5.5 V (DC), 4 V (AC), ±20 %, 0.015 VA (AC), 0.8 J, B72580T0040M062

Order No.: 82E6786
EAN: 4099879994806
MPN:
B72580T0040M062
B72580T40M62
Series: B72580
EPCOS
B72580T0040M062 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.5474 €

Multilayer varistor, B72580T0040M062, EPCOS

Features

  • Bidirectional protection
  • Long-term ESD stability
  • RoHS-compatible, lead-free

Applications

  • ESD protection in mobile phones and accessories
  • ESD protection in data bus applications
  • ESD protection in control electronics, lighting/ LED and medical devices
  • Surge current protection in smart meters and measurement equipment
  • Surge current protection in security and safety systems
Technical specifications
Bauform SMD 1812
Energieabsorption 0.8 J
max. Stoßstrom (8/20 µs) 500 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 4 V
Nennspannung (DC) 5.5 V
Toleranz ±20 %
Verlustleistung VA (AC) 0.015 W
Varistor Spannung Typ 8 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes