B72580T0110K062 | EPCOS
Varistor, SMD 1812, VV 18 V, 1200 A, 14 V (DC), 11 V (AC), ±10 %, 0.015 VA (AC), 5.4 J, B72580T0110K062
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Multilayer varistor, B72580T0110K062, EPCOS
Features
- Bidirectional protection
- Long-term ESD stability
- RoHS-compatible, lead-free
Applications
- ESD protection in mobile phones and accessories
- ESD protection in data bus applications
- ESD protection in control electronics, lighting/ LED and medical devices
- Surge current protection in smart meters and measurement equipment
- Surge current protection in security and safety systems
Technical specifications
Bauform | SMD 1812 | |
Energieabsorption | 5.4 J | |
max. Stoßstrom (8/20 µs) | 1200 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 11 V | |
Nennspannung (DC) | 14 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.015 W | |
Varistor Spannung Typ | 18 V |
Download
Logistics
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |