B72580T0500K062 | EPCOS

Varistor, SMD 1812, VV 82 V, 400 A, 65 V (DC), 50 V (AC), ±10 %, 0.015 VA (AC), 4.5 J, B72580T0500K062

Order No.: 82E6795
EAN: 4099879994875
MPN:
B72580T0500K062
B72580T500K62
Series: B72580
EPCOS
B72580T0500K062 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4760 €

SMD multilayer varistor, B72580T0500K062, EPCOS

Features

  • High energy absorption capability
  • High surge load capability acc. to IEC 61000-4-5
  • Bidirectional protection
  • Low leakage current
  • Long-term ESD stability
  • RoHS-compatible, lead-free

Applications

  • Industrial applications
  • Building safety and security applications
  • Power supplies
Technical specifications
Bauform SMD 1812
Energieabsorption 4.5 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 50 V
Nennspannung (DC) 65 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.015 W
Varistor Spannung Typ 82 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes