B72650M0300K072 | EPCOS

Varistor, SMD 3225, VV 47 V, 100 A, 38 V (DC), 30 V (AC), ±10 %, 0.01 VA (AC), 0.9 J, B72650M0300K072

Order No.: 82E4310
EAN: 4099879989246
MPN:
B72650M0300K072
B72650M300K72
Series: B72650
EPCOS
B72650M0300K072 EPCOS Varistors Image 1
B72650M0300K072 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 106 pcs.
Leadtime: On Request **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.

Chip package size 3225, molded, good soldering properties

Technical specifications
Bauform SMD 3225
Energieabsorption 0.9 J
max. Stoßstrom (8/20 µs) 100 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 38 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.01 W
Varistor Spannung Typ 47 V
Logistics
Ursprungsland SI
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes