B72650M0400K072 | EPCOS

Varistor, SMD 3225, VV 68 V, 100 A, 56 V (DC), 40 V (AC), ±10 %, 0.01 VA (AC), 1.3 J, B72650M0400K072

Order No.: 82E4314
EAN: 4099879989260
MPN:
B72650M0400K072
B72650M400K72
Series: B72650
EPCOS
B72650M0400K072 EPCOS Varistors Image 1
B72650M0400K072 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6783 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.

Chip package size 3225, molded, good soldering properties

Technical specifications
Bauform SMD 3225
Energieabsorption 1.3 J
max. Stoßstrom (8/20 µs) 100 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 56 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.01 W
Varistor Spannung Typ 68 V
Logistics
Ursprungsland SI
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes