B72650M1170K072 | EPCOS

Varistor, SMD 3225, VV 27 V, 100 A, 20 V (DC), 17 V (AC), ±10 %, 0.01 VA (AC), 0.5 J, B72650M1170K072

Order No.: 82E6902
EAN: 4099879995018
MPN:
B72650M1170K072
B72650M1170K72
Series: B72650
EPCOS
B72650M1170K072 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6783 €

Metal oxide varistor, B72650M1170K072, EPCOS

Features

  • SMD plastic package
  • RoHS-compatible
  • Suitable for lead-free soldering
Technical specifications
Bauform SMD 3225
Energieabsorption 0.5 J
max. Stoßstrom (8/20 µs) 100 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 17 V
Nennspannung (DC) 20 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.01 W
Varistor Spannung Typ 27 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes