B72660M0200K072 | EPCOS

Varistor, SMD 4032, VV 33 V, 250 A, 26 V (DC), 20 V (AC), ±10 %, 0.02 VA (AC), 1.3 J, B72660M0200K072

Order No.: 82E4366
EAN: 4099879989383
MPN:
B72660M0200K072
B72660M200K72
Series: B72660
EPCOS
B72660M0200K072 EPCOS Varistors Image 1
B72660M0200K072 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 79 pcs.
Leadtime: On Request **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.

Chip package size 4032, good soldering properties

Technical specifications
Bauform SMD 4032
Energieabsorption 1.3 J
max. Stoßstrom (8/20 µs) 250 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 20 V
Nennspannung (DC) 26 V
Norm UL, CSA, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.02 W
Varistor Spannung Typ 33 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes