B72660M0231K072 | EPCOS

Varistor, SMD 4032, VV 360 V, 1200 A, 300 V (DC), 230 V (AC), ±10 %, 0.25 VA (AC), 17 J, B72660M0231K072

Order No.: 82E6916
EAN: 4099879995100
MPN:
B72660M0231K072
B72660M231K72
Series: B72660
EPCOS
B72660M0231K072 EPCOS Varistors Image 1
B72660M0231K072 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8211 €

Metal oxide varistor, B72660M0231K072, EPCOS

Features

  • SMD plastic package
  • RoHS-compatible
  • Suitable for lead-free soldering
Technical specifications
Bauform SMD 4032
Energieabsorption 17 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 230 V
Nennspannung (DC) 300 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.25 W
Varistor Spannung Typ 360 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes