B72660M0250K072 | TDK (EPCOS)
Varistor, SMD 4032, VV 39 V, 250 A, 31 V (DC), 25 V (AC), ±10 %, 0.02 VA (AC), 1.6 J, B72660M0250K072
Unit Price (€ / pc.)
1.4994 € *
Available: 1,788 pcs.
Leadtime: On Request **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4994 €
50 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
0.9996 €
2000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.
Chip package size 4032, good soldering properties
Technical specifications
Bauform | SMD 4032 | |
Energieabsorption | 1.6 J | |
max. Stoßstrom (8/20 µs) | 250 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 25 V | |
Nennspannung (DC) | 31 V | |
Norm | UL, CSA, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.02 W | |
Varistor Spannung Typ | 39 V |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |