B72660M0251K072 | EPCOS

Varistor, SMD 4032, VV 390 V, 1200 A, 320 V (DC), 250 V (AC), ±10 %, 0.25 VA (AC), 19 J, B72660M0251K072

Order No.: 82E4396
EAN: 4099879989444
MPN:
B72660M0251K072
B72660M251K72
Series: B72660
EPCOS
B72660M0251K072 EPCOS Varistors Image 1
B72660M0251K072 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 1,069 pcs.
Leadtime: On Request **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4994 €
50 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
0.9996 €
2000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.

Chip package size 4032, good soldering properties

Technical specifications
Bauform SMD 4032
Energieabsorption 19 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 320 V
Norm UL, CSA, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.25 W
Varistor Spannung Typ 390 V
Logistics
Ursprungsland SI
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes