B72660M0500K072 | EPCOS

Varistor, SMD 4032, VV 82 V, 1200 A, 65 V (DC), 50 V (AC), ±10 %, 0.25 VA (AC), 4.2 J, B72660M0500K072

Order No.: 82E4376
EAN: 4099879989413
MPN:
B72660M0500K072
B72660M500K72
Series: B72660
EPCOS
B72660M0500K072 EPCOS Varistors Image 1
B72660M0500K072 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8211 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.

Chip package size 4032, good soldering properties

Technical specifications
Bauform SMD 4032
Energieabsorption 4.2 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 50 V
Nennspannung (DC) 65 V
Norm UL, CSA, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.25 W
Varistor Spannung Typ 82 V
Logistics
Ursprungsland SI
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes