B72735D0050H062 | EPCOS
VARISTOR B72735D0050H062
Order No.: 82E6943
EAN: 4099879995247
MPN:
B72735D0050H062
B72735D50H62
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
High speed varistor, B72735D0050H062, EPCOS
Features
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- Low parasitic inductance
- Low leakage current
- Lead-free nickel barrier terminations suitable for lead-free soldering
- RoHS-compatible
Applications
- Interfaces, data lines
- Consumer electronic products
- EDP products
Technical specifications
Bauform | SMD 1012 | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 5.6 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |