B72812Q1120S160 | EPCOS
Varistor, SMD 0508, VV 26 V, 5 A, 12 V (DC), 10 V (AC), ±20 %, 0.003 VA (AC), B72812Q1120S160
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: On Request **
High speed varistor, B72812Q1120S160, EPCOS
Features
- Low insertion loss
- Low leakage current
- No signal distortion
- Long-term ESD stability
- Bidirectional protection
- RoHS-compatible
Applications
- ESD protection for high-speed data lines such as USB 2.0, firewire, IEEE 1394 interfaces, RF antennas, RF modules
- ESD protection for I/O ports of video and audio lines
- Integrated solutions for connectors in mobile communication and handheld devices
Technical specifications
Bauform | SMD 0508 | |
max. Stoßstrom (8/20 µs) | 5 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 10 V | |
Nennspannung (DC) | 12 V | |
Toleranz | ±20 % | |
Verlustleistung VA (AC) | 0.003 W | |
Varistor Spannung Typ | 26 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |