X1G004171004612 | Epson

Crystal oscillator, 48 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 2.5 x 2 x 0.8 mm, X1G004171004612

Order No.: 77D659
EAN: 4099879146571
MPN:
X1G004171004612
SG-210STFL 48,000000 MHz
Series: SG-210
X1G004171004612 Epson Oscillators Image 1
X1G004171004612 Epson Oscillators Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6902 €

Oscillator, X1G004171004612, Epson

Oscillator SG-210STF, 48,000000MHz.

Technical specifications
Nennfrequenz 48 MHz
Frequenzstabilität ±50 ppm
Montage SMD
Länge 2.5 mm
Breite 2 mm
Höhe 0.8 mm
Kapazität 15 pF
min. Temperatur -40 °C
max. Temperatur 85 °C
Logistics
Ursprungsland MY
Zolltarifnummer 85416000
MSL MSL 1
Originalverpackung Rolle mit 250 Stück
Compliance
RoHS konform Yes
SVHC frei Yes