X1G005961000112 | Epson
Crystal oscillator, 24 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 3.2 x 2.5 x 0.8 mm, X1G005961000112
Order No.: 77D665
EAN: 4099879146632
MPN:
X1G005961000112
SG-3225CAN TJGA 24,000000 MHz
Series: SG-3225
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 16 Weeks
Oscillator, X1G005961000112, Epson
Oscillator SG-3225CAN TJGA, 24,000000MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 24 MHz | |
| Frequency stability | ±50 ppm | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.8 mm | |
| Capacity | 15 pF | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 250 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |