244-11600-1 | ept
Shielding plate for female connectors, 244-11600-1
PCB connectors, 2.0 mm Hardmetric, type ept 243-../244-.
Compliant with IEC 61076-4-101. With 2.0 mm grid for direct 90 degree connection of PCBs up to 2.8 mm thickness (press-fit technology, quality class 2), suitable for in-line installation, with chamfered edges; Contact material: gold-plated bronze. Insulator: glass fiber-reinforced polyester. Insulation resistance min. 10^4 Mohm. Operating current at +20° C: 1.5 A. Useful life: > 250 insertion/ removal cycles. Each male connector can be equipped with pin contacts of different lengths (A 8.25 mm. B 9.75 mm and 11.25 mm). Pins C of the outer pin rows f and z are advanced in order to contact the shielding plates of the female connector.
Female connectors design AB25, type 244-6.
125-pole.
Type: 244–11600–1, bottom shielding plate for female connector
Suitable for | Federleisten | |
Accessory Type | Schirmblech |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |