264-16302 | ept
Spacer for pin header, 264-16302
Order No.: 56F7732
EAN: 4099891035174
MPN:
264-16302
Unit Price (€ / pc.)
2.5704 € *
Available: 39 pcs.
Leadtime: 9 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5704 €
10 pcs.
2.3205 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding spacers.
Press-fit force: 70 N. Holding strength: 5.0 N.
Type: 264–16302, spacer
Technical specifications
Suitable for | Stifleiste | |
Accessory Type | Abstandshalter |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |