102-40074 | ept
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder lug, straight, 102-40074
Order No.: 52F7006
EAN: 4099891020781
MPN:
102-40074
Unit Price (€ / pc.)
5.4145 € *
Available: 14 pcs.
Leadtime: 5 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector B, straight, with solder lugs.
Technical attributes (type, number of poles, contact row assignments, overall length): 102-40074, 64-pole, a-b, 5.5 mm, 94.9 mm
Technical specifications
Performance level | 2 | |
Connection | Lötöse | |
Design | B | |
Contact type | Buchse | |
Contact row assignment | a-b | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |