102-80066 | ept

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, solder pin, straight, tin-plated, 102-80066

Order No.: 52F7024
EAN: 4099891020873
MPN:
102-80066
ept
102-80066 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector B/3, straight, with solder pins.

Pin: 0.6 x 0.6 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 102–80066, 20–pole, a–b, 13 mm, 39 mm

Technical specifications
Performance level 2
Connection solder pin
Design 3B
Contact type socket
contact surface tin-plated
Contact row assignment a-b
Rated current 1.5 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes