103-40015 | ept
Male connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, 103-40015
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector C, straight, with solder pins.
For 1.0 mm holes; Maximum operating current at 20 °C: 1.5 A. Contact resistance: max. 20 mohm. Grid: 2.54 mm.
Technical attributes (type, number of poles, contact row assignments, overall length): 103-40015, 32-pole, a-c, 3.0 mm, 94 mm
Performance level | 2 | |
Connection | Lötstift | |
Design | C | |
Contact type | Stift | |
Contact row assignment | a-c | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |