103-90014 | ept
Male connector, type 2C, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, 103-90014
Order No.: 52F7074
EAN: 4099891021184
MPN:
103-90014
Unit Price (€ / pc.)
1.7493 € *
Available: 30 pcs.
Leadtime: 5 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.4994 €
100 pcs.
1.3804 €
250 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector C/2, angled, with solder pins.
Technical attributes (type, number of poles, contact row assignments, overall length): 103–90014, 32–pole, a–c, 3.0 mm, 54 mm
Technical specifications
Performance level | 2 | |
Connection | Lötstift | |
Design | 2C | |
Contact type | Stift | |
Contact row assignment | a-c | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |