103-90064 | ept
Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 103-90064
Order No.: 52F7076
EAN: 4099891021191
MPN:
103-90064
Unit Price (€ / pc.)
1.6898 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector C/2, angled, with solder pins.
Technical attributes (type, number of poles, contact row assignments, overall length): 103–90064, 48–pole, a–b–c, 3.0 mm, 54 mm
Technical specifications
Performance level | 2 | |
Connection | Lötstift | |
Design | 2C | |
Contact type | Stift | |
Contact row assignment | a-b-c | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 48-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |