104-40115 | ept
Female connector, type C, 64 pole, a-c, pitch 2.54 mm, solder lug, straight, tin-plated, 104-40115
Order No.: 52F7058
EAN: 4099891021061
MPN:
104-40115
Unit Price (€ / pc.)
5.5811 € *
Available: 268 pcs.
Leadtime: 5 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector C, straight, with solder lugs.
Technical attributes (type, number of poles, contact row assignments, overall length): 104-40115, 64-pole, a-c, 5.5 mm, 94.9 mm
Technical specifications
Design | C | |
Contact type | Buchse | |
Pin number | 64-polig | |
Contact row assignment | a-c | |
Grid | 2.54 mm | |
Connection | Lötöse | |
Orientation | gerade | |
contact surface | verzinnt | |
Rated current | 1.5 A | |
Performance level | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |