106-40065 | ept
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, 106-40065
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector D, straight, with solder pins.
Pin: 1.0 x 1.0 mm (type 106-40075 = 0.6 x 0.6 mm).
Technical attributes (type, number of poles, contact row assignments, overall length): 106-40065, 32-pole, a-c, 20 mm, 94.9 mm
Performance level | 2 | |
Connection | solder pin | |
Design | D | |
Contact type | socket | |
Contact row assignment | a-c | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 5.08 mm |
Country of origin | DE |
Customs tariff number | 85389099 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |