106-40075 | ept
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, 106-40075
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector D, straight, with solder pins.
Pin: 1.0 x 1.0 mm (type 106-40075 = 0.6 x 0.6 mm).
Technical attributes (type, number of poles, contact row assignments, overall length): 106-40075, 32-pole, a-c, 4.6 mm, 94.9 mm
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | D | |
Kontaktart | Buchse | |
Kontaktreihenbelegung | a-c | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 32-polig | |
Rastermaß | 5.08 mm |
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |