107-40064 | ept
Male connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, angled, 107-40064
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Angled male connector E with solder pins.
For 1.6 mm holes; Maximum operating current at 20 °C: 5.6 A. Contact resistance: max. 15 mohm. Grid: 5.08 mm (type 107-40065, row clearance 2.54 mm).
Technical attributes (type, number of poles, contact row assignments, overall length): 107-40064, 48-pole, a-c-e, 2.9 mm, 94 mm
Performance level | 2 | |
Connection | Lötstift | |
Design | E | |
Contact type | Stift | |
Contact row assignment | a-c-e | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |