109-40014 | ept
Male connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, angled, tin-plated, 109-40014
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector F, 90°, with solder pins.
For 1.6 mm holes; Maximum operating current at 20 °C: 5.6 A. Contact resistance: max. 15 mohm. Grid: 5.08 mm.
Technical attributes (type, number of poles, contact row assignments, overall length): 109-40014, 32-pole, z-d, 3.0 mm, 94 mm
Design | F | |
Contact type | Stift | |
Pin number | 32-polig | |
Contact row assignment | z-d | |
Grid | 5.08 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | verzinnt | |
Rated current | 5.6 A | |
Performance level | 2 |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |