109-40065 | ept
Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, tin-plated, 109-40065
Order No.: 52F7210
EAN: 4099891021719
MPN:
109-40065
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector F, 180°, with solder pins.
Technical attributes (type, number of poles, contact row assignments, overall length): 109-40065, 48-pole, z-b-d, 3.0 mm, 94 mm
Technical specifications
Design | F | |
Contact type | Stift | |
Pin number | 48-polig | |
Contact row assignment | z-b-d | |
Grid | 5.08 mm | |
Connection | Lötstift | |
Orientation | gerade | |
contact surface | verzinnt | |
Rated current | 5.6 A | |
Performance level | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |