114-40040 | ept
Female connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, straight, 114-40040
Order No.: 52F7266
EAN: 4099891021917
MPN:
114-40040
Unit Price (€ / pc.)
10.4958 € *
Available: 125 pcs.
Leadtime: 10 Weeks **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.2344 €
50 pcs.
8.5918 €
150 pcs.
8.2229 €
500 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Straight feFemale connector H11 with 6.3 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, contact row assignments, overall length): 114-40040, 11-pole, 95 mm
Technical specifications
Performance level | 2 | |
Connection | Lötstift | |
Design | H11 | |
Contact type | Buchse | |
Contact row assignment | b | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 11-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |