114-40060 | ept
Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, faston plug, straight, tin-plated, 114-40060
Order No.: 52F7274
EAN: 4099891021955
MPN:
114-40060
Unit Price (€ / pc.)
12.3403 € *
Available: 27 pcs.
Next delivery: 20 pcs. on 2025-05-02
Leadtime: 10 Weeks **
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
10 pcs.
10.8528 €
50 pcs.
10.1150 €
150 pcs.
9.6747 €
500 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector H15, straight, 6.3 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, contact row assignments, overall length): 114–40060, 15–pole, 95 mm
Technical specifications
Design | H15 | |
Contact type | Buchse | |
Pin number | 15-polig | |
Contact row assignment | z-d | |
Grid | 5.08 mm | |
Connection | Flachstecker | |
Orientation | gerade | |
contact surface | verzinnt | |
Rated current | 15 A | |
Performance level | 2 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |