114-40080 | ept
Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, straight, 114-40080
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector H15, straight, flat design, with solder pins.
Connection length type 114-40080/114-40090: 4.0/13 mm. Pin: 0.6 x 1.2 mm.
Technical attributes (type, number of poles, contact row assignments, overall length): 114–40080, 15–pole, 94.8 mm
Performance level | 2 | |
Connection | Lötstift | |
Design | H15 | |
Contact type | Buchse | |
Contact row assignment | z-d | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 5.08 mm |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |