115-40074 | ept

Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, tin-plated, 115-40074

Order No.: 52F7124
EAN: 4099891021399
MPN:
115-40074
ept
115-40074 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0226 €
100 pcs.
2.6418 €
250 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Straight male connector R with solder pins.

For 1.0 mm holes; Maximum operating current at 20 °C: 1.5 A. Contact resistance: max. 20 mohm. Grid: 2.54 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 115-40074, 96-pole, a-b-c, 4.0 mm, 95 mm

Technical specifications
Performance level 2
Connection solder pin
Design R
Contact type pin
contact surface tin-plated
Contact row assignment a-b-c
Rated current 1.5 A
Orientation straight
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes