116-90054 | ept
Female connector, type 2R, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, tin-plated, 116-90054
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector R/2, angled, with solder pins.
Pin: 0.6 x 0.6 mm.
Technical attributes (type, number of poles, contact row assignments, overall length): 116–90054, 32–pole, a–c, 3.0 mm, 53.36 mm
Design | 2R | |
Contact type | Buchse | |
Pin number | 32-polig | |
Contact row assignment | a-c | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | verzinnt | |
Rated current | 1.5 A | |
Performance level | 2 |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |