304-60064-02 | ept
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 304-60064-02
Order No.: 52F7068
EAN: 4099891021153
MPN:
304-60064-02
Unit Price (€ / pc.)
3.0107 € *
Available: 165 pcs.
Leadtime: 5 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.6418 €
100 pcs.
2.3324 €
250 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector C, with press-fit technology.
Technical attributes (type, number of poles, contact row assignments, overall length): 304-60064-02, 96-pole, a-b-c, 4.6 mm, 95 mm
Technical specifications
Performance level | 2 | |
Connection | Einpressanschluss | |
Design | C | |
Contact type | Buchse | |
Contact row assignment | a-b-c | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 96-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |