401-51301-51 | ept
Male connector, type PICMG, 160 pole, pitch 0.5 mm, SMD, straight, gold-plated, 401-51301-51
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Male connector, 401-51301-51, ept
SMT Male connector systemTechnical Data
- Connection: SMT
- Design: PICMG
- Contact type: Pin
- Pin number: 160-pole
Technical specifications
Connection | SMD | |
Design | PICMG | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 160 pole | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |