401-51601-51 | ept

Male connector, type PICMG, 80 pole, pitch 0.5 mm, SMD, straight, gold-plated, 401-51601-51

Order No.: 52F765
EAN: 4099891022099
MPN:
401-51601-51
Series: Colibri
401-51601-51 ept DIN PCB Connectors Image 1
401-51601-51 ept DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-04-02
Leadtime: 10 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.4724 €
50 pcs.
8.7108 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 401-51601-51, ept

SMT Male connector system

Technical Data

  • Connection: SMT
  • Design: PICMG
  • Contact type: Pin
  • Pin number: 80-pole
Technical specifications
Anschluss SMD
Bauform PICMG
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 500 mA
Orientierung gerade
Polzahl 80-polig
Rastermaß 0.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes