401-55101-51 | ept
Male connector, type PICMG, 220 pole, pitch 0.5 mm, SMD, straight, gold-plated, 401-55101-51
Male connector, 0.5 mm for COM Express, type ept Colibri.
Double-row shielded PCB connection system with SMT technology. Compliant with requirements to PICMG COM Express, SFF-SIG Core Express and nanoETXexpress; Operating voltage: 50 VAC. Operating current: max. 0.5 A. Transmission rate: 5.0 Gbps. Insulation resistance: min. 100 Mohm. Contact resistance: max. 75 mohm. Test voltage: 200 VAC. Useful life: 30 insertion/removal cycles. Operating temperatures: –40 to +85 °C. Grid: 0.5 mm.
Messerleisten / Base Board.
Type: 401-55101-51, Male connector, 220-pole, 8.0 mm Printed circuit board spacing
Connection | SMD | |
Design | PICMG | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 500 mA | |
Orientation | gerade | |
Pin number | 220-polig | |
Grid | 0.5 mm |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |