402-51101-51 | ept

Female connector, type PICMG, 220 pole, pitch 0.5 mm, SMD, straight, gold-plated, 402-51101-51

Order No.: 52F7308
EAN: 4099891022006
MPN:
402-51101-51
Series: Colibri
ept
402-51101-51 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.5573 €
50 pcs.
5.0575 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 0.5 mm for COM Express, type ept Colibri.

Double-row shielded PCB connection system with SMT technology. Compliant with requirements to PICMG COM Express, SFF-SIG Core Express and nanoETXexpress; Operating voltage: 50 VAC. Operating current: max. 0.5 A. Transmission rate: 5.0 Gbps. Insulation resistance: min. 100 Mohm. Contact resistance: max. 75 mohm. Test voltage: 200 VAC. Useful life: 30 insertion/removal cycles. Operating temperatures: –40 to +85 °C. Grid: 0.5 mm.

Federleisten / COM-Modul.

Type: 402-51101-51, 220-polig

Technical specifications
Connection SMD
Design PICMG
Contact type socket
contact surface gold-plated
Rated current 500 mA
Orientation straight
Pin number 220 pole
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes