402-51401-51 | ept
Female connector, type PICMG, 120 pole, pitch 0.5 mm, SMD, straight, gold-plated, 402-51401-51
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Female connector, 402-51401-51, ept
SMT Female connector systemTechnical Data
- Connection: SMT
- Design: PICMG
- Contact type: Socket
- Pin number: 120-pole
Technical specifications
Connection | SMD | |
Design | PICMG | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 120 pole | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |