402-51601-51 | ept
Female connector, type PICMG, 80 pole, pitch 0.5 mm, SMD, straight, gold-plated, 402-51601-51
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-04-02
Leadtime: 12 Weeks **
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.5688 €
50 pcs.
6.0452 €
100 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 402-51601-51, ept
SMT Female connector systemTechnical Data
- Connection: SMT
- Design: PICMG
- Contact type: Socket
- Pin number: 80-pole
Technical specifications
Anschluss | SMD | |
Bauform | PICMG | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 500 mA | |
Orientierung | gerade | |
Polzahl | 80-polig | |
Rastermaß | 0.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |