243-21010-15 | ept
Male connector, 125 pole, pitch 2 mm, straight, 243-21010-15
PCB connectors, 2.0 mm Hardmetric, type ept 243-../244-.
Compliant with IEC 61076-4-101. With 2.0 mm grid for direct 90 degree connection of PCBs up to 2.8 mm thickness (press-fit technology, quality class 2), suitable for in-line installation, with chamfered edges; Contact material: gold-plated bronze. Insulator: glass fiber-reinforced polyester. Insulation resistance min. 10^4 Mohm. Operating current at +20° C: 1.5 A. Useful life: > 250 insertion/ removal cycles. Each male connector can be equipped with pin contacts of different lengths (A 8.25 mm. B 9.75 mm and 11.25 mm). Pins C of the outer pin rows f and z are advanced in order to contact the shielding plates of the female connector.
Male connectors design B25, type 243-2.
Technical attributes (type, row: assembly, number of poles): 243-21010-15, a - e: A, f and z: unloaded, 125-pole
Design | B25 | |
Contact type | Stift | |
Pin number | 125-polig | |
Grid | 2 mm | |
Connection | Einpressanschluss | |
Rated current | 1 A | |
Orientation | gerade | |
contact surface | vergoldet |
Country of origin | DE |
Customs tariff number | 85389099 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |