243-21020-15 | ept
Male connector, 125 pole, pitch 2 mm, straight, 243-21020-15
PCB connectors, 2.0 mm Hardmetric, type ept 243-../244-.
Compliant with IEC 61076-4-101. With 2.0 mm grid for direct 90 degree connection of PCBs up to 2.8 mm thickness (press-fit technology, quality class 2), suitable for in-line installation, with chamfered edges; Contact material: gold-plated bronze. Insulator: glass fiber-reinforced polyester. Insulation resistance min. 10^4 Mohm. Operating current at +20° C: 1.5 A. Useful life: > 250 insertion/ removal cycles. Each male connector can be equipped with pin contacts of different lengths (A 8.25 mm. B 9.75 mm and 11.25 mm). Pins C of the outer pin rows f and z are advanced in order to contact the shielding plates of the female connector.
Male connectors design B25, type 243-2.
Technical attributes (type, row: assembly, number of poles): 243-21020-15, a - e: B, f and z: unloaded, 125-pole
Anschluss | Einpressanschluss | |
Bauform | B25 | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1.5 A | |
Orientierung | gerade | |
Polzahl | 125-polig | |
Rastermaß | 2 mm |
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Originalverpackung | Stange mit 10 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |