962-60326-03 | ept

Female connector, 2.54 mm, 125 °C, 1.9 mA, 962-60326-03

Order No.: 56F7702
EAN: 4099891035624
MPN:
962-60326-03
962-60326-03 ept PC/104 Connectors Image 1
962-60326-03 ept PC/104 Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 6 pcs.
Leadtime: 5 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4502 €
50 pcs.
4.9623 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors PC/104, type ept 962-.

2.54 mm grid, dual row, suitable for parallel installation for horizontal board-to-board connections; Operating current: max. 1.9 A. Operating voltage: 150 V. Insulation resistance: > 10exp6 Mohm. Contact resistance: max. 20 mohm. Quality class: II. Contact material: gold-plated copper alloy. Insulator: PBT to UL 94 V-0. Dimension A: 51.86 mm (40-pole), 82.34 mm (64-pole). Dimension B: 48.26 mm (40-pole), 78.74 mm (64-pole). Note: The female connectors with 12.2 mm connection length are supplied a mechanical guide for stabilization in the adapter zone and to maintain the standardized clearance.

Female connectors with press-fit technology.

Technical attributes (type, number of poles, connection length L): 962-60326-03, 64-pole, L 3.4 mm

Technical specifications
Version PC/104-Buchsenleiste
Contact type Buchse
Pin number 64-polig
Grid 2.54 mm
Connection Einpressstift
Orientation gerade
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes