962-60326-12 | ept
Female connector, 2.54 mm, 125 °C, 1.9 mA, 962-60326-12
Connectors PC/104, type ept 962-.
2.54 mm grid, dual row, suitable for parallel installation for horizontal board-to-board connections; Operating current: max. 1.9 A. Operating voltage: 150 V. Insulation resistance: > 10exp6 Mohm. Contact resistance: max. 20 mohm. Quality class: II. Contact material: gold-plated copper alloy. Insulator: PBT to UL 94 V-0. Dimension A: 51.86 mm (40-pole), 82.34 mm (64-pole). Dimension B: 48.26 mm (40-pole), 78.74 mm (64-pole). Note: The female connectors with 12.2 mm connection length are supplied a mechanical guide for stabilization in the adapter zone and to maintain the standardized clearance.
Female connectors with press-fit technology.
Technical attributes (type, number of poles, connection length L): 962-60326-12, 64-pole, L 12.2 mm
Version | PC/104-Buchsenleiste | |
Contact type | Buchse | |
Pin number | 64-polig | |
Grid | 2.54 mm | |
Connection | Einpressstift | |
Orientation | gerade | |
contact surface | vergoldet |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |