403-52012-51 | ept
Pin header, 12 pole, pitch 1.27 mm, straight, black, 403-52012-51
Unit Price (€ / pc.)
2.2729 € *
Available: 322 pcs.
Leadtime: 11 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
1.9516 €
280 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT connector, 403-52012-51, EPT
Pin header, low profile, board-to-board one27 male straight connector.
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1.4 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Original Packaging | Rolle mit 280 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |